
1N5250B-T | |
|---|---|
DigiKey Part Number | 1N5250BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5250B-T |
Description | DIODE ZENER 20V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5250B-T Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5250A | Microchip Technology | 0 | 1N5250A-ND | 2,42138 € | Similar |
| 1N5250B | Microchip Technology | 0 | 1N5250BMS-ND | 2,21000 € | Similar |
| 1N5250B | onsemi | 11.409 | 1N5250B-ND | 0,14000 € | Similar |
| 1N5250B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5250BTRPBFREETR-ND | 0,02930 € | Parametric Equivalent |
| 1N5250BTR | Rochester Electronics, LLC | 545.000 | 2156-1N5250BTR-ND | 0,02550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03015 € | 301,50 € |
| 20.000 | 0,02760 € | 552,00 € |
| 30.000 | 0,02629 € | 788,70 € |
| 50.000 | 0,02481 € | 1.240,50 € |
| 70.000 | 0,02393 € | 1.675,10 € |
| 100.000 | 0,02308 € | 2.308,00 € |
| 250.000 | 0,02231 € | 5.577,50 € |
| Unit Price without VAT: | 0,03015 € |
|---|---|
| Unit Price with VAT: | 0,03588 € |

