
1N5233B-T | |
|---|---|
DigiKey Part Number | 1N5233BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5233B-T |
Description | DIODE ZENER 6V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5233B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03015 € | 301,50 € |
| 20.000 | 0,02760 € | 552,00 € |
| 30.000 | 0,02629 € | 788,70 € |
| 50.000 | 0,02481 € | 1.240,50 € |
| 70.000 | 0,02393 € | 1.675,10 € |
| 100.000 | 0,02308 € | 2.308,00 € |
| 250.000 | 0,02231 € | 5.577,50 € |
| Unit Price without VAT: | 0,03015 € |
|---|---|
| Unit Price with VAT: | 0,03588 € |

