


1N4148WS-13-F | |
|---|---|
DigiKey Part Number | 1N4148WS-13-FDITR-ND - Tape & Reel (TR) 1N4148WS-13-FDICT-ND - Cut Tape (CT) 1N4148WS-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-13-F |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04740 € | 4,74 € |
| 500 | 0,03434 € | 17,17 € |
| 1.000 | 0,02949 € | 29,49 € |
| 2.000 | 0,02648 € | 52,96 € |
| 5.000 | 0,02257 € | 112,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01919 € | 191,90 € |
| 20.000 | 0,01805 € | 361,00 € |
| 30.000 | 0,01805 € | 541,50 € |
| 50.000 | 0,01472 € | 736,00 € |
| 100.000 | 0,01406 € | 1.406,00 € |
| 250.000 | 0,01262 € | 3.155,00 € |
| 500.000 | 0,01173 € | 5.865,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










