1N4002G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4006G-T

DigiKey Part Number
1N4006GDITR-ND - Tape & Reel (TR)
1N4006GDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4006G-T
Description
DIODE STANDARD 800V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4006G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.379
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12800 €1,28 €
1000,10610 €10,61 €
5000,07852 €39,26 €
1.0000,06743 €67,43 €
2.0000,06199 €123,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04100 €205,00 €
10.0000,03714 €371,40 €
15.0000,03708 €556,20 €
25.0000,03696 €924,00 €
35.0000,03596 €1.258,60 €
50.0000,03520 €1.760,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €