
1N4005G-T | |
|---|---|
DigiKey Part Number | 1N4005GDITR-ND - Tape & Reel (TR) 1N4005GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005G-T |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4005G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,08250 € | 8,25 € |
| 500 | 0,06142 € | 30,71 € |
| 1.000 | 0,05340 € | 53,40 € |
| 2.000 | 0,04741 € | 94,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03926 € | 196,30 € |
| 10.000 | 0,03610 € | 361,00 € |
| 15.000 | 0,03610 € | 541,50 € |
| 25.000 | 0,03065 € | 766,25 € |
| 35.000 | 0,02494 € | 872,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


