Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4002GL-T | |
|---|---|
DigiKey Part Number | 1N4002GL-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4002GL-T |
Description | DIODE STANDARD 100V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4002GL-T Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4002G-T | Diodes Incorporated | 17.960 | 1N4002GDICT-ND | 0,25000 € | Direct |
| 1N4002G | onsemi | 35.697 | 1N4002GOS-ND | 0,22000 € | Similar |
| 1N4934-E3/54 | Vishay General Semiconductor - Diodes Division | 15.620 | 1N4934-E3/54GICT-ND | 0,53000 € | Similar |
| 1N4934-E3/73 | Vishay General Semiconductor - Diodes Division | 15.978 | 1N4934-E3/73GICT-ND | 0,32000 € | Similar |
| 1N4934G | onsemi | 7.118 | 1N4934GOS-ND | 0,20000 € | Similar |






