
EK500V-05P | |
|---|---|
DigiKey Part Number | 5239-EK500V-05P-ND |
Manufacturer | |
Manufacturer Product Number | EK500V-05P |
Description | TERM BLK 5POS 5.00MM SCRW PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,66120 € | 16,53 € |
| 50 | 0,62960 € | 31,48 € |
| 100 | 0,59960 € | 59,96 € |
| 250 | 0,56200 € | 140,50 € |
| 500 | 0,53516 € | 267,58 € |
| 1.000 | 0,50960 € | 509,60 € |
| 2.500 | 0,47770 € | 1.194,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


