Liquid Flow Sensor 2.83 ~ 25.30 l/min Grivory HT1V-5 FWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935-3901-04

DigiKey Part Number
5605-935-3901-04-ND
Manufacturer
Manufacturer Product Number
935-3901-04
Description
SENSOR FLOW LIQ 2.83 ~ 25.30 LPM
Customer Reference
Detailed Description
Liquid Flow Sensor 2.83 ~ 25.30 l/min Grivory HT1V-5 FWA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIGMESA
Series
-
Packaging
Retail Package
Part Status
Active
Sensing Range
2.83 ~ 25.30 l/min
Flow Sensor Type
Liquid
Voltage - Input
4.5 ~ 24V
Port Size
-
Switch Function/Rating
NPN
Material - Body
Grivory HT1V-5 FWA
Operating Temperature
-10°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DIGMESA
A separate 12,75 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1389,85000 €389,85 €
Unit Price without VAT:389,85000 €
Unit Price with VAT:463,92150 €