HSP-4096 LCD Driver/Controller 12V, 24V 3.3V, 5V, 10V, 12V, 18V RS-232 7" L x 4.74" W (179mm x 120.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4176101XX-3

DigiKey Part Number
586-4176101XX-3-ND
Manufacturer
Manufacturer Product Number
4176101XX-3
Description
LCD CONTROLLER HSP-4096
Customer Reference
Detailed Description
HSP-4096 LCD Driver/Controller 12V, 24V 3.3V, 5V, 10V, 12V, 18V RS-232 7" L x 4.74" W (179mm x 120.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digital View Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Touchscreen
-
Voltage - Input
12V, 24V
Voltage - Output
3.3V, 5V, 10V, 12V, 18V
Size / Dimension
7" L x 4.74" W (179mm x 120.4mm)
Interface
RS-232
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.