
WBP-TR-01-3F | |
|---|---|
DigiKey Part Number | 1661-1080-ND |
Manufacturer | |
Manufacturer Product Number | WBP-TR-01-3F |
Description | THERM PROBE KIT 3IN 3FT CABLE |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 85°C Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital Six Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 85°C | |
Length - Lead Wire | 35.827" (91cm) | |
Conductor Type | - | |
Terminal Type | Exposed Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,55000 € | 34,55 € |
| Unit Price without VAT: | 34,55000 € |
|---|---|
| Unit Price with VAT: | 41,11450 € |


