
TQX-900CI | |
|---|---|
DigiKey Part Number | 1661-1018-ND |
Manufacturer | |
Manufacturer Product Number | TQX-900CI |
Description | ARTICULATED 1/4 WAVE MONOPOLE |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose RP-SMA Connector Mount |
Category | Frequency Range 902MHz ~ 928MHz |
Manufacturer Digital Six Labs | Number of Bands 1 |
Packaging Bulk | Termination RP-SMA |
Part Status Discontinued at DigiKey | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Applications General Purpose |
Frequency (Center/Band) 915MHz |

