
TQX-900AI | |
|---|---|
DigiKey Part Number | 1661-1016-ND |
Manufacturer | |
Manufacturer Product Number | TQX-900AI |
Description | STRAIGHT LOW PROFILE ANTENNA R |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-SMA Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital Six Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,65800 € | 18,29 € |
| 25 | 3,29200 € | 82,30 € |
| 100 | 2,92600 € | 292,60 € |
| Unit Price without VAT: | 3,65800 € |
|---|---|
| Unit Price with VAT: | 4,35302 € |

