
6069-471-000 | |
|---|---|
DigiKey Part Number | 1286-6069-471-000-ND |
Manufacturer | |
Manufacturer Product Number | 6069-471-000 |
Description | MCC172 IEPE MEASUREMENT DAQ HAT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Analog to Digital Converter (ADC) Data Acquisition Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++, Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,94000 € | 386,94 € |
| Unit Price without VAT: | 386,94000 € |
|---|---|
| Unit Price with VAT: | 460,45860 € |


