
6002-410-029 | |
|---|---|
DigiKey Part Number | 1286-6002-410-029-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-029 |
Description | ETTUS LFRX USRP DAUGHTERBOARD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N210 - ADC + DAC, Codec, Front End for RF 0Hz ~ 30MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | ADC + DAC, Codec, Front End for RF | |
Frequency | 0Hz ~ 30MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | N210 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,25000 € | 153,25 € |
| Unit Price without VAT: | 153,25000 € |
|---|---|
| Unit Price with VAT: | 182,36750 € |




