6002-240-013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6002-240-013

DigiKey Part Number
1286-6002-240-013-ND
Manufacturer
Manufacturer Product Number
6002-240-013
Description
CASE WHITE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Case White Cover Included X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Ettus USRP B200, Ettus USRP B210
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Cover Included
Material
-
Color
White
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1158,76000 €158,76 €
Manufacturers Standard Package
Unit Price without VAT:158,76000 €
Unit Price with VAT:188,92440 €