410-296 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 42
Unit Price: 120,35000 €
Datasheet
410-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
410-223
410-296
410-296

410-296

DigiKey Part Number
1286-1027-ND
Manufacturer
Manufacturer Product Number
410-296
Description
CHIPKIT PRO MX7 PIC32MX795F512L
Customer Reference
Detailed Description
PIC32MX795F512L chipKIT™ Pro MX7 (Cerebot MX7cK) PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
MIPS32® M4K™
Platform
Utilized IC / Part
PIC32MX795F512L
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Pmod
Suggested Programming Environment
MPLAB
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes