


410-217 | |
|---|---|
DigiKey Part Number | 1286-1000-ND |
Manufacturer | |
Manufacturer Product Number | 410-217 |
Description | BOARD PMODAD2 FOR AD7991 |
Customer Reference | |
Detailed Description | AD7991 Analog to Digital Converter (ADC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | AD7991 | |
Contents | Board(s) | |
Note | - |













