
410-185 | |
|---|---|
DigiKey Part Number | 1286-1005-ND |
Manufacturer | |
Manufacturer Product Number | 410-185 |
Description | BOARD EVAL CEREBOT MC7 |
Customer Reference | |
Detailed Description | dsPIC33F Cerebot MC7 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor dsPIC |
Mfr | Platform |
Series | Utilized IC / Part dsPIC33F |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 16-Bit |



