


240-114-1 | |
|---|---|
DigiKey Part Number | 1286-1224-ND |
Manufacturer | |
Manufacturer Product Number | 240-114-1 |
Description | PYNQ-Z1 BOARD WITH ACCESSORY KIT |
Customer Reference | |
Detailed Description | PYNQ-Z1 Zynq-7000 ARM/FPGA AP SoC Python Productivity XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 240-114-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
Platform | PYNQ-Z1 Zynq-7000 ARM/FPGA AP SoC Python Productivity | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XC7Z020 | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | PYNQ, Python, Vivado | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,22000 € | 316,22 € |
| Unit Price without VAT: | 316,22000 € |
|---|---|
| Unit Price with VAT: | 376,30180 € |






