Box Plastic, ABS Black Cover Included, Lid 4.500" L x 2.300" W (114.30mm x 58.42mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included, Lid 4.500" L x 2.300" W (114.30mm x 58.42mm) X
DKS-PB20-75

DKS-PB20-75

DigiKey Part Number
DKS-PB20-75-ND
Manufacturer
Manufacturer Product Number
DKS-PB20-75
Description
BOX ABS BLACK 4.5"L X 2.3"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Lid 4.500" L x 2.300" W (114.30mm x 58.42mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.500" L x 2.300" W (114.30mm x 58.42mm)
Height
-
Area (L x W)
-
Design
Cover Included, Lid
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,84000 €10,84 €
Manufacturers Standard Package
Unit Price without VAT:10,84000 €
Unit Price with VAT:12,89960 €