


DKS-PB10-75 | |
|---|---|
DigiKey Part Number | DKS-PB10-75-ND |
Manufacturer | |
Manufacturer Product Number | DKS-PB10-75 |
Description | BOX ABS BLACK 4.5"L X 2.3"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Lid 4.500" L x 2.300" W (114.30mm x 58.42mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.500" L x 2.300" W (114.30mm x 58.42mm) | |
Height | - | |
Area (L x W) | - | |
Design | Cover Included, Lid | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |


