Wrist Strap with Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKS-ESD-WRISTSTRAP

DigiKey Part Number
DKS-ESD-WRISTSTRAP-ND
Manufacturer
Manufacturer Product Number
DKS-ESD-WRISTSTRAP
Description
ESD WRIST STRAP W/GROUNDING WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Standard
Series
Packaging
Bag
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Buckle
Strap Material
Elastic Fabric
Strap Termination
Alligator Clip
Size
-
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,15000 €5,15 €
Manufacturers Standard Package
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,12850 €