


DKS-CRIMP-T2 | |
|---|---|
DigiKey Part Number | DKS-CRIMP-T2-ND |
Manufacturer | |
Manufacturer Product Number | DKS-CRIMP-T2 |
Description | CRIMP TOOL WIRE FERRULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 5-28 AWG | |
Wire Gauge or Range - mm² | 0.80 ~ 16.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,39000 € | 224,39 € |
| 5 | 207,99600 € | 1.039,98 € |
| 10 | 201,31600 € | 2.013,16 € |
| 25 | 192,82080 € | 4.820,52 € |
| Unit Price without VAT: | 224,39000 € |
|---|---|
| Unit Price with VAT: | 267,02410 € |











