
DKS-63/37-RC-020-1LB | |
|---|---|
DigiKey Part Number | DKS-63/37-RC-020-1LB-ND |
Manufacturer | |
Manufacturer Product Number | DKS-63/37-RC-020-1LB |
Description | SOLDER ROSIN 63/37 .020 1LB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | - | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,53000 € | 60,53 € |
| 5 | 52,15800 € | 260,79 € |
| 10 | 48,91500 € | 489,15 € |
| 25 | 44,92560 € | 1.123,14 € |
| 50 | 42,11720 € | 2.105,86 € |
| 100 | 39,47640 € | 3.947,64 € |
| Unit Price without VAT: | 60,53000 € |
|---|---|
| Unit Price with VAT: | 72,03070 € |







