


DKS-30MM-10 | |
|---|---|
DigiKey Part Number | DKS-30MM-10-ND |
Manufacturer | |
Manufacturer Product Number | DKS-30MM-10 |
Description | 30-PACK MULTI-COLOR JUMPER WIRES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 3.94" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Male | |
Length | 3.94" (100.00mm) | |
Color | Various | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,74330 € |










