
823-22-012-10-003101 | |
|---|---|
DigiKey Part Number | ED8178-12-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-012-10-003101 |
Description | CONN SPRING PISTON 12POS PCB |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,65200 € | 56,52 € |
| 25 | 5,29760 € | 132,44 € |
| 50 | 5,04460 € | 252,23 € |
| 100 | 4,80370 € | 480,37 € |
| 250 | 4,50304 € | 1.125,76 € |
| 500 | 4,28822 € | 2.144,11 € |
| 1.000 | 4,08376 € | 4.083,76 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |


