
823-22-004-10-002101 | |
|---|---|
DigiKey Part Number | ED8177-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-004-10-002101 |
Description | CONN SPRING PISTON 4POS PCB |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,15100 € | 21,51 € |
| 25 | 2,01600 € | 50,40 € |
| 50 | 1,91940 € | 95,97 € |
| 100 | 1,82770 € | 182,77 € |
| 250 | 1,71324 € | 428,31 € |
| 500 | 1,63146 € | 815,73 € |
| 1.000 | 1,55361 € | 1.553,61 € |
| 2.500 | 1,45642 € | 3.641,05 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |


