
821-22-020-10-001101 | |
|---|---|
DigiKey Part Number | ED8198-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-020-10-001101 |
Description | CONN SPRING PISTON 20POS PCB |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 10 | 8,74800 € | 87,48 € |
| 25 | 8,20080 € | 205,02 € |
| 50 | 7,80900 € | 390,45 € |
| 100 | 7,43640 € | 743,64 € |
| 250 | 6,97104 € | 1.742,76 € |
| 500 | 6,63860 € | 3.319,30 € |
| 1.000 | 6,32213 € | 6.322,13 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |


