
815-22-006-30-001101 | |
|---|---|
DigiKey Part Number | ED1232-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 815-22-006-30-001101 |
Description | CONN SPRING PISTON 6POS SMD |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 815-22-006-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,84700 € | 38,47 € |
| 100 | 3,26970 € | 326,97 € |
| 500 | 2,91874 € | 1.459,37 € |
| 1.000 | 2,77952 € | 2.779,52 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

