
814-22-066-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-66-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-066-30-002101 |
Description | CONN SPRING PISTON 66POS SMD |
Customer Reference | |
Detailed Description | 66 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 66 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,16000 € | 36,16 € |
| 10 | 29,48000 € | 294,80 € |
| 25 | 27,17960 € | 679,49 € |
| 50 | 25,56060 € | 1.278,03 € |
| 100 | 24,26120 € | 2.426,12 € |
| Unit Price without VAT: | 36,16000 € |
|---|---|
| Unit Price with VAT: | 43,03040 € |






