
814-22-004-30-009101 | |
|---|---|
DigiKey Part Number | ED8174-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-004-30-009101 |
Description | CONN SPRING PISTON 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,75700 € | 37,57 € |
| 25 | 3,52160 € | 88,04 € |
| 50 | 3,35340 € | 167,67 € |
| 100 | 3,19330 € | 319,33 € |
| 250 | 2,99332 € | 748,33 € |
| 500 | 2,85048 € | 1.425,24 € |
| 1.000 | 2,71454 € | 2.714,54 € |
| 2.500 | 2,54477 € | 6.361,93 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |


