
814-22-004-30-000101 | |
|---|---|
DigiKey Part Number | ED8165-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-004-30-000101 |
Description | CONN SPRING PISTON 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,86800 € | 28,68 € |
| 25 | 2,68840 € | 67,21 € |
| 50 | 2,56020 € | 128,01 € |
| 100 | 2,43790 € | 243,79 € |
| 250 | 2,28516 € | 571,29 € |
| 500 | 2,17614 € | 1.088,07 € |
| 1.000 | 2,07232 € | 2.072,32 € |
| 2.500 | 1,94270 € | 4.856,75 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |


