
812-22-020-30-004101 | |
|---|---|
DigiKey Part Number | ED8191-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-020-30-004101 |
Description | CONN SPRING PISTON 20POS SMD |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| 10 | 10,62400 € | 106,24 € |
| 25 | 9,95880 € | 248,97 € |
| 50 | 9,48320 € | 474,16 € |
| 100 | 9,03080 € | 903,08 € |
| 250 | 8,46580 € | 2.116,45 € |
| 500 | 8,06212 € | 4.031,06 € |
| 1.000 | 7,67784 € | 7.677,84 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 14,87500 € |


