
811-22-061-30-000101 | |
|---|---|
DigiKey Part Number | ED8110-61-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-061-30-000101 |
Description | CONN SPRING PISTON 61POS SMD |
Customer Reference | |
Detailed Description | 61 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-061-30-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 61 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 € | 28,36 € |
| 10 | 23,12000 € | 231,20 € |
| 25 | 21,31600 € | 532,90 € |
| 50 | 20,04600 € | 1.002,30 € |
| 100 | 18,85220 € | 1.885,22 € |
| 250 | 18,59900 € | 4.649,75 € |
| Unit Price without VAT: | 28,36000 € |
|---|---|
| Unit Price with VAT: | 33,74840 € |

