
811-22-053-30-001101 | |
|---|---|
DigiKey Part Number | ED8111-53-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-053-30-001101 |
Description | CONN SPRING PISTON 53POS SMD |
Customer Reference | |
Detailed Description | 53 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-053-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 53 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 € | 25,82 € |
| 10 | 21,04100 € | 210,41 € |
| 25 | 19,39920 € | 484,98 € |
| 50 | 18,24320 € | 912,16 € |
| 100 | 17,15670 € | 1.715,67 € |
| 250 | 16,77780 € | 4.194,45 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |

