
811-22-033-30-000101 | |
|---|---|
DigiKey Part Number | ED8110-33-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-033-30-000101 |
Description | CONN SPRING PISTON 33POS SMD |
Customer Reference | |
Detailed Description | 33 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-033-30-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 33 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 13,24300 € | 132,43 € |
| 25 | 12,20920 € | 305,23 € |
| 50 | 11,48160 € | 574,08 € |
| 100 | 10,79760 € | 1.079,76 € |
| 250 | 10,11132 € | 2.527,83 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |

