
811-22-026-30-000101 | |
|---|---|
DigiKey Part Number | ED8110-26-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-026-30-000101 |
Description | CONN SPRING PISTON 26POS SMD |
Customer Reference | |
Detailed Description | 26 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-026-30-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,10000 € | 13,10 € |
| 10 | 11,13300 € | 111,33 € |
| 25 | 10,43560 € | 260,89 € |
| 50 | 9,93760 € | 496,88 € |
| 100 | 9,46330 € | 946,33 € |
| 250 | 8,87132 € | 2.217,83 € |
| 500 | 8,44830 € | 4.224,15 € |
| 1.000 | 8,04563 € | 8.045,63 € |
| Unit Price without VAT: | 13,10000 € |
|---|---|
| Unit Price with VAT: | 15,58900 € |

