
811-22-018-30-001101 | |
|---|---|
DigiKey Part Number | ED8111-18-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-018-30-001101 |
Description | CONN SPRING PISTON 18POS SMD |
Customer Reference | |
Detailed Description | 18 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-018-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 7,92900 € | 79,29 € |
| 25 | 7,30920 € | 182,73 € |
| 50 | 6,87360 € | 343,68 € |
| 100 | 6,46400 € | 646,40 € |
| 250 | 5,96004 € | 1.490,01 € |
| 500 | 5,76942 € | 2.884,71 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

