



802-10-012-10-002000 | |
|---|---|
DigiKey Part Number | ED1310-12-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 802-10-012-10-002000 |
Description | CONN HEADER VERT 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.142" (3.61mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Overall Contact Length 0.385" (9.77mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,91900 € | 19,19 € |
| 100 | 1,63100 € | 163,10 € |
| 500 | 1,45592 € | 727,96 € |
| 1.000 | 1,38645 € | 1.386,45 € |
| 5.000 | 1,30995 € | 6.549,75 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |










