Connector Header Through Hole, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-10-002-20-001000

DigiKey Part Number
ED1311-02-ND
Manufacturer
DigiKey
Manufacturer Product Number
802-10-002-20-001000
Description
CONN HEADER R/A 2POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.195" (4.95mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,89200 €8,92 €
1000,75830 €75,83 €
5000,67686 €338,43 €
1.0000,64454 €644,54 €
5.0000,57538 €2.876,90 €
10.0000,54794 €5.479,40 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €
Alternate Length
CONN HEADER R/A 4POS 2.54MM
In-Stock: 2474
Unit Price: 1,79000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 2,49000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: 3,18000 €
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: 3,37000 €
CONN HEADER R/A 12POS 2.54MM
In-Stock: 0
Unit Price: 4,52000 €