
801-93-050-10-002000 | |
|---|---|
DigiKey Part Number | ED10964-50-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-93-050-10-002000 |
Description | CONN RCPT 50POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.165" (4.20mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 7,67700 € | 76,77 € |
| 100 | 6,52520 € | 652,52 € |
| 500 | 5,82516 € | 2.912,58 € |
| 1.000 | 5,54748 € | 5.547,48 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |










