800-10-0xx-10-002000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800-10-0xx-10-002000
800-10-008-10-002000
800-10-008-10-002000

800-10-008-10-002000

DigiKey Part Number
ED7564-08-ND
Manufacturer
DigiKey
Manufacturer Product Number
800-10-008-10-002000
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
800-10-008-10-002000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.385" (9.77mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,43700 €14,37 €
1001,22120 €122,12 €
5001,09002 €545,01 €
1.0001,03801 €1.038,01 €
5.0000,92666 €4.633,30 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 587
Unit Price: 11,04000 €
CONN HEADER VERT 1POS
In-Stock: 2042
Unit Price: 0,45000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 9314
Unit Price: 0,64000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 774
Unit Price: 0,82000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 10277
Unit Price: 1,00000 €