800-10-0xx-62-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-10-006-62-001000

DigiKey Part Number
ED9664-06-ND
Manufacturer
DigiKey
Manufacturer Product Number
800-10-006-62-001000
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.191" (4.85mm)
Contact Length - Post
0.143" (3.63mm)
Overall Contact Length
0.444" (11.28mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,49900 €14,99 €
1001,27450 €127,45 €
5001,13762 €568,81 €
1.0001,08333 €1.083,33 €
5.0000,96711 €4.835,55 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 0,53000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 0,79000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 467
Unit Price: 1,04000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 1,29000 €
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: 1,53000 €