399-10-104-10-009000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
399-10-104-10-009000
399-10-104-10-009000
399-10-104-10-009000

399-10-104-10-009000

DigiKey Part Number
ED8564-04-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-10-104-10-009000
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.096
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,16900 €11,69 €
1000,99370 €99,37 €
5000,88690 €443,45 €
1.0000,84457 €844,57 €
5.0000,75395 €3.769,75 €
10.0000,71801 €7.180,10 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 0,84000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 180
Unit Price: 1,11000 €
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 1,64000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1755
Unit Price: 1,90000 €
CONN HEADER R/A 7POS 2.54MM
In-Stock: 0
Unit Price: 2,15000 €