350-10-1xx-00-006000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350-10-1xx-00-006000
350-10-108-00-006000
350-10-108-00-006000

350-10-108-00-006000

DigiKey Part Number
ED6864-08-ND
Manufacturer
DigiKey
Manufacturer Product Number
350-10-108-00-006000
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.394" (10.00mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,35600 €13,56 €
1001,15210 €115,21 €
5001,02832 €514,16 €
1.0000,97925 €979,25 €
5.0000,87419 €4.370,95 €
10.0000,83251 €8.325,10 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 3414
Unit Price: 0,19000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 4985
Unit Price: 0,61000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 2842
Unit Price: 0,53000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2978
Unit Price: 0,95000 €
CONN HEADER VERT 5POS 2.54MM
In-Stock: 793
Unit Price: 1,11000 €