![346-[43,93(9)]-1xx-41-013000 346-[43,93(9)]-1xx-41-013000](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/300/285/878/MFG_346-%5B43%2C93%289%29%5D-1xx-41-013000_sml%28200x200%29.jpg)
346-43-114-41-013000 | |
|---|---|
DigiKey Part Number | ED6464-14-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 346-43-114-41-013000 |
Description | CONN SOCKET SIP 14POS GOLD |
Customer Reference | |
Detailed Description | 14 (1 x 14) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 14 (1 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.175" (4.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,71600 € | 27,16 € |
| 25 | 2,54600 € | 63,65 € |
| 50 | 2,42400 € | 121,20 € |
| 100 | 2,30830 € | 230,83 € |
| 250 | 2,16376 € | 540,94 € |
| 500 | 2,06052 € | 1.030,26 € |
| 1.000 | 1,96221 € | 1.962,21 € |
| 2.500 | 1,83948 € | 4.598,70 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |








