
342-10-110-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-110-00-593000 |
Description | CONN HDR DIP POST 10POS GOLD |
Customer Reference | |
Detailed Description | 10 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,72300 € | 37,23 € |
| 100 | 3,16470 € | 316,47 € |
| 500 | 2,82498 € | 1.412,49 € |
| 1.000 | 2,69024 € | 2.690,24 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |







