
342-10-108-00-593000 | |
|---|---|
DigiKey Part Number | ED6664-08-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-108-00-593000 |
Description | CONN HDR DIP POST 8POS GOLD |
Customer Reference | |
Detailed Description | 8 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,06800 € | 30,68 € |
| 100 | 2,60700 € | 260,70 € |
| 500 | 2,32716 € | 1.163,58 € |
| 1.000 | 2,21613 € | 2.216,13 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |







