342-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-107-00-593000

DigiKey Part Number
ED6664-07-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-107-00-593000
Description
CONN HDR DIP POST 7POS GOLD
Customer Reference
Detailed Description
7 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,73400 €27,34 €
1002,32400 €232,40 €
5002,07456 €1.037,28 €
1.0001,97560 €1.975,60 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 590
Unit Price: 0,73000 €
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: 1,17000 €
CONN HDR DIP POST 3POS GOLD
In-Stock: 870
Unit Price: 1,60000 €
CONN HDR DIP POST 4POS GOLD
In-Stock: 0
Unit Price: 2,01000 €
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: 2,42000 €