335 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335-40-112-00-160000

DigiKey Part Number
ED5932-12-ND
Manufacturer
DigiKey
Manufacturer Product Number
335-40-112-00-160000
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
335-40-112-00-160000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.125" (3.18mm)
Contact Length - Post
0.104" (2.64mm)
Overall Contact Length
0.299" (7.60mm)
Insulation Height
0.050" (1.27mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
100V, 150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,65000 €3,65 €
103,10500 €31,05 €
1002,63890 €263,89 €
5002,35564 €1.177,82 €
1.0002,24327 €2.243,27 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 730
Unit Price: 0,58000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1294
Unit Price: 0,89000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 1,18000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 305
Unit Price: 1,47000 €
CONN HEADER VERT 5POS 2.54MM
In-Stock: 90
Unit Price: 1,75000 €